Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- RS Stock No.:
- 343-948
- Mfr. Part No.:
- VSCS-B-M32-MD-WA-1R3-8
- Brand:
- Festo
Subtotal (1 unit)*
£44.46
(exc. VAT)
£53.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.46 |
*price indicative
- RS Stock No.:
- 343-948
- Mfr. Part No.:
- VSCS-B-M32-MD-WA-1R3-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSCS | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSCS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- IT
The Festo Solenoid valve designed for precision control, combines innovative engineering with robust performance. Ideal for various pneumatic applications, this valve offers a 3/2 way classification, ensuring effective flow management and operational efficiency. With a compact construction width of just 15 mm, it fits seamlessly into limited spaces while delivering reliable actuation. Its dual operating pressure range enhances versatility, accommodating diverse application demands. Targeting industries that require efficient and safe pneumatic solutions, this component provides reliability, robust functionality, and ease of use.
Monostable design ensures energy efficient operation
Direct piloting promotes rapid response times
Durable construction withstands moderate corrosion stress
IP65 rating protects against dust and water ingress
Mechanical and non detenting manual overrides enhance usability
Complies with RoHS standards for environmental safety
Characteristic coil data ensures precise electrical performance
Direct piloting promotes rapid response times
Durable construction withstands moderate corrosion stress
IP65 rating protects against dust and water ingress
Mechanical and non detenting manual overrides enhance usability
Complies with RoHS standards for environmental safety
Characteristic coil data ensures precise electrical performance
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- Festo 3/2 Closed 573215
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo 3/2 Closed 571061
- Festo 3/2 Closed 546256
- Festo 3/2 Closed 573214

