Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- RS Stock No.:
- 342-485
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1R3-8
- Brand:
- Festo
Subtotal (1 unit)*
£43.03
(exc. VAT)
£51.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.03 |
*price indicative
- RS Stock No.:
- 342-485
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1R3-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSCS | |
| Solenoid Voltage | 24V | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSCS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- IT
The Festo Solenoid Valve seamlessly integrates functionality with reliability, making it an essential component for automated pneumatic systems. Designed with a compact width of just 15 mm, it delivers remarkable performance in confined spaces while maintaining robust operational capabilities. Its electric actuation combined with a 3/2-way, closed, monostable function ensures precise control over airflow, catering to a variety of industrial applications. Whether required for tough operational conditions or standard applications, this valve's versatility and durability promise outstanding results, offering peace of mind with every cycle. Additionally, with an impressive degree of protection rated at IP65, you can be assured of its resilience, even in demanding environments.
Offers direct piloting for enhanced responsiveness
Provides a non-reversible flow direction for precise application control
Equipped with a soft sealing principle for leak-free operation
Designed with a manual override for added operational flexibility
Constructed to withstand a wide media temperature range of -5 °C to 50 °C
Utilises RoHS-compliant materials ensuring environmental responsibility
Rated for vibration and shock resistance suitable for industrial applications
Provides a non-reversible flow direction for precise application control
Equipped with a soft sealing principle for leak-free operation
Designed with a manual override for added operational flexibility
Constructed to withstand a wide media temperature range of -5 °C to 50 °C
Utilises RoHS-compliant materials ensuring environmental responsibility
Rated for vibration and shock resistance suitable for industrial applications
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- Festo 3/2 Closed 573215
- Festo 3/2 Closed 546256
- Festo 3/2 Closed 573214
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo 3/2-Way Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical VSCS Series, 546260

