Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£313.27

(exc. VAT)

£375.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.27

*price indicative

RS Stock No.:
342-797
Mfr. Part No.:
VSNC-F-P53U-MH-N14-F19
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo solenoid valve is designed to deliver optimum performance in pneumatic applications, combining reliability and efficiency in a compact form. Engineered with a 5/3 way valve function and electric actuation, it ensures precise control of air flow. Featuring robust materials like wrought aluminum alloy and NBR seals, it is also conformant to stringent standards like VDI/VDE 3845 (NAMUR). Its versatile design allows for various mounting positions, making it an ideal choice for a range of industrial applications. This valve excels in demanding environments, with a wide operating pressure and temperature range, ensuring longevity and consistent performance.

Electric actuation enhances energy efficiency and control accuracy
The piston gate valve design ensures reliable flow management
Mechanical spring reset provides dependable operation under various conditions
With soft sealing principle it minimizes leakages and promotes durability
The internal pilot air supply optimizes performance and maintenance
100% duty cycle capability guarantees uninterrupted operation
Lightweight design at 619 g aids installation in space-constrained settings

Related links