Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- RS Stock No.:
- 342-785
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1C1-8
- Brand:
- Festo
Subtotal (1 unit)*
£24.38
(exc. VAT)
£29.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.38 |
*price indicative
- RS Stock No.:
- 342-785
- Mfr. Part No.:
- VSCS-B-M32-MH-WA-1C1-8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSCS | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VSCS | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- IT
The Festo solenoid valve a pivotal component in modern automation, showcases reliability and precision. Designed for monostable operation, it efficiently manages flow in pneumatic systems, offering a robust 3/2 way valve function. With a compact construction width of just 15 mm, it seamlessly integrates into existing systems without occupying excessive space. The valve operates at a standard nominal flow rate of 13.5 l/min, ensuring optimal performance for various applications. Its exceptional compatibility with ISO standards guarantees ease of installation and adaptability across a range of setups.
Employs a mechanical spring for dependable reset functionality
Maintains a high degree of protection with an IP65 rating
Designed for both lubricated and dry operating mediums
Facilitates easy manual override when required
Features a direct type of piloting for straightforward operation
Offers a wide range of operational temperatures from -5 °C to 50 °C
Maintains a high degree of protection with an IP65 rating
Designed for both lubricated and dry operating mediums
Facilitates easy manual override when required
Features a direct type of piloting for straightforward operation
Offers a wide range of operational temperatures from -5 °C to 50 °C
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V
- Festo 3/2 Closed 546256
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 110V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo 3/2-Way Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical VSCS Series, 546260
- Festo 3/2 Closed 546259
- Festo 3/2 Closed 573215

