Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 24V

Subtotal (1 unit)*

£25.80

(exc. VAT)

£30.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.80

*price indicative

RS Stock No.:
342-481
Mfr. Part No.:
VSCS-B-M32-MD-WA-1C1-8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VSCS

Solenoid Voltage

24V

COO (Country of Origin):
IT
The Festo Solenoid Valve delivers efficient and reliable operation in a compact 15 mm design, ideal for various pneumatic applications. With its 3/2-way function and electric actuation, it offers flexibility in controlling airflow with precision. Built to meet high performance standards, this valve ensures a consistent flow rate of 13.5 l/min and operates seamlessly within a pressure range of 0.15 to 0.8 MPa. Designed for durability, it incorporates a mechanical spring reset feature and boasts an IP65 protection rating, making it suitable for challenging environments. Whether used in industrial automation or complex machinery, this product is engineered to provide optimal functionality while accommodating specific operational needs.

Mechanical spring reset ensures reliability in operation
IP65 protection rating safeguards against dust and moisture
Soft sealing principle enhances operational longevity
Direct piloting results in superior response times
Designed for easiness in integration with sub base sizes

Related links