Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- RS Stock No.:
- 342-539
- Mfr. Part No.:
- VUVG-L10-T32H-MT-M5-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£118.29
(exc. VAT)
£141.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.29 |
*price indicative
- RS Stock No.:
- 342-539
- Mfr. Part No.:
- VUVG-L10-T32H-MT-M5-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Connection Port Thread | M5 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Connection Port Thread M5 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid valve is engineered for exceptional performance and reliability in a compact design. Ideal for applications requiring precise control, the valve operates with a robust electric actuation mechanism. Its 10 mm size combined with a standard nominal flow rate of 125 l/min ensures efficiency in various pneumatic systems. With features like dual 3/2 way function, mechanical spring reset, and a sophisticated corrosion resistance class, this valve is suited for dynamic environments. Illustrated by a degree of protection rated at IP40, it guarantees operational integrity even in challenging conditions. Versatile and user friendly, this solenoid valve seamlessly integrates into manifold assemblies, consolidating ease of installation and maintenance.
Electric actuation allows for rapid response times
Mechanical spring reset ensures reliable operation in critical situations
Corrosion resistance class 0 provides durability against environmental stress
Compact design optimises space in manifold installation
Lubricated operation capability enhances maintenance flexibility
Switching times of just 13 ms and 10 ms for off and on respectively streamline workflow
Mechanical spring reset ensures reliable operation in critical situations
Corrosion resistance class 0 provides durability against environmental stress
Compact design optimises space in manifold installation
Lubricated operation capability enhances maintenance flexibility
Switching times of just 13 ms and 10 ms for off and on respectively streamline workflow
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Open Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical M5 VUVG Series 24V
