Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V

Subtotal (1 unit)*

£123.03

(exc. VAT)

£147.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.03

*price indicative

RS Stock No.:
344-003
Mfr. Part No.:
VUVG-L10-T32H-MT-M7-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is engineered for precise control in a variety of applications, offering a perfect blend of functionality and reliability. With a compact design, it integrates seamlessly into your systems, delivering excellent performance under various operating conditions. The robust construction, featuring a piston gate design, ensures long lasting durability, making it a dependable choice for both industrial and technical environments. Its suitability for lubricated operation alongside an array of configurations makes it versatile for numerous pneumatic applications, while its degree of protection and compliance with stringent standards ensures safety and efficiency in operation.

Designed for two state operation with monostable functionality
Accommodates a wide operating voltage range up to 24V DC
Exhibits exceptional switching times enhancing system responsiveness
Ensures operational reliability with a 100% duty cycle
Offers a significant degree of protection rated IP40
Crafted from high quality materials which ensuring long lifespan
Incorporates internal pilot air supply for efficient operation
Pneumatic connection options for versatile installation

Related links