Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 24V
- RS Stock No.:
- 342-504
- Mfr. Part No.:
- VOFX-LT-M32C-MY-G18-SG18-1A1-EX2-N
- Brand:
- Festo
Subtotal (1 unit)*
£90.82
(exc. VAT)
£108.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.82 |
*price indicative
- RS Stock No.:
- 342-504
- Mfr. Part No.:
- VOFX-LT-M32C-MY-G18-SG18-1A1-EX2-N
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOFX | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VOFX | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- HU
The Festo Cutting edge pilot valve is engineered to provide reliable operation in demanding environments. With its compact 22 mm width and a robust design, this product ensures efficient flow control, making it an ideal choice for applications requiring precise pneumatic solutions. Designed for electric actuation, it integrates advanced technology for high performance in both gas and dust environments. Enhanced with a mechanical spring reset and a protection rating of IP65, this valve provides peace of mind in various industrial conditions.
Internal pilot air supply simplifies installation and maintenance
High degree of protection against dust and moisture enhances durability
Robust construction improves reliability in challenging conditions
Conforms to RoHS standards which ensuring safe material use
Type B electrical connections streamline integration with other systems
Advanced insulation material class enhances heat resistance
High degree of protection against dust and moisture enhances durability
Robust construction improves reliability in challenging conditions
Conforms to RoHS standards which ensuring safe material use
Type B electrical connections streamline integration with other systems
Advanced insulation material class enhances heat resistance
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V dc
- Festo 3/2 Closed 575273
- Festo 3/2 Closed 575269
- Festo 5/2 Double Solenoid Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series 24V dc
