Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- RS Stock No.:
- 342-491
- Mfr. Part No.:
- VSNC-F-P53E-MH-N14-F19
- Brand:
- Festo
Subtotal (1 unit)*
£316.40
(exc. VAT)
£379.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £316.40 |
*price indicative
- RS Stock No.:
- 342-491
- Mfr. Part No.:
- VSNC-F-P53E-MH-N14-F19
- Brand:
- Festo
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
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is a sophisticated device designed for controlled fluid management in pneumatic systems. Ideal for systems requiring precise actuation, this model features a 5/3 exhausted valve function with an electric actuation mechanism. Its compact construction allows for efficient integration, making it suitable for a broad range of applications in industrial settings. Designed to maintain performance in varying conditions, it offers excellent flow rates and a mechanical spring reset for reliability. The valve is compatible with NAMUR port patterns, ensuring versatility in attachment and operation, while its thoughtful design promotes longevity in demanding environments.
Efficiently manages pneumatic flow with a soft sealing principle
Integrated flow control option enhances exhaust air functionality
Mechanically resettable ensuring reliable operation
Flexibly mounts in various orientations to suit installation needs
Constructed from corrosion resistant materials for durability
Suitable for lubricated operation extending its usability
Integrated flow control option enhances exhaust air functionality
Mechanically resettable ensuring reliable operation
Flexibly mounts in various orientations to suit installation needs
Constructed from corrosion resistant materials for durability
Suitable for lubricated operation extending its usability
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series