Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 1200mm Bore
- RS Stock No.:
- 651-855
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£1,196.91
(exc. VAT)
£1,436.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,196.91 |
*price indicative
- RS Stock No.:
- 651-855
- Mfr. Part No.:
- DFPD-N-1200-RP-90-RS60-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 1200mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 1200mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for efficient valve control in various industrial applications. This robust device utilizes a single-acting mode of operation and features a rack and pinion design, ensuring precise swivel angles of up to 90 degrees. Built to meet the requirements of safety standards such as ISO 13849 and IEC 61508, it offers reliable performance in demanding environments. The actuator is compatible with ISO 5211 for easy fitting and positioning, making it the ideal choice for those needing a dependable solution that excels in both functionality and safety. Its sleek anodized aluminium construction, combined with certified explosion protection, ensures this actuator can operate safely under various conditions, including hazardous zones.
Explosive atmosphere certifications (EPL Db Gb and zones 1 21 22) enhance safety in sensitive environments
Operating and storage temperatures range from -20 °C to +80 °C which ensuring versatile use
Operating medium consists of compressed air promoting extensive compatibility with industry standards
Easy maintenance and configuration through industry-standard fittings conforming to VDI/VDE guidelines
Operating and storage temperatures range from -20 °C to +80 °C which ensuring versatile use
Operating medium consists of compressed air promoting extensive compatibility with industry standards
Easy maintenance and configuration through industry-standard fittings conforming to VDI/VDE guidelines
Related links
- Festo DFPD Series 8 bar Single Action Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore



