Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 700mm Bore
- RS Stock No.:
- 651-273
- Mfr. Part No.:
- DFPD-N-700-RP-90-RS60-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£763.82
(exc. VAT)
£916.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £763.82 |
*price indicative
- RS Stock No.:
- 651-273
- Mfr. Part No.:
- DFPD-N-700-RP-90-RS60-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 700mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 700mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed to efficiently manage valve operations in dynamic environments. With a robust construction and a design based on the rack and pinion mechanism, this actuator provides reliable single-acting functionality, allowing for precise control of valve movements. It features adjustable end-position settings, enabling flexibility for various applications. Certified for safety with compliance to multiple international standards, this actuator ensures safe operation in potentially hazardous environments while delivering dependable performance across a wide range of conditions. The actuators compatibility with ISO and VDI/VDE standards further underscores its versatility in diverse installation scenarios.
Robust torque performance at nominal pressure enhances reliability in demanding applications
RoHS-compliant materials promote environmental safety
Pneumatic connection of 1/4 NPT supports standardized fittings
Storage and ambient temperature resilience from -20 °C to +80 °C ensures reliability
RoHS-compliant materials promote environmental safety
Pneumatic connection of 1/4 NPT supports standardized fittings
Storage and ambient temperature resilience from -20 °C to +80 °C ensures reliability
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore



