Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 700mm Bore
- RS Stock No.:
- 650-953
- Mfr. Part No.:
- DFPD-N-700-RP-90-RD-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£587.56
(exc. VAT)
£705.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £587.56 |
*price indicative
- RS Stock No.:
- 650-953
- Mfr. Part No.:
- DFPD-N-700-RP-90-RD-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 700mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 700mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision and reliability in controlling valve movements. This robust device features a double-acting design, ensuring efficient operation within various industrial environments. Its sturdy construction allows for an impressive torque output of up to 663.3 Nm at nominal operating pressure, making it suitable for demanding applications. The actuator's flexible mounting position and compliance with international standards, including ISO 5211 for fitting connections, enhance its versatility. With explosion protection certification (ATEX and UKEX), it is well-equipped for safe operation in hazardous locations, ensuring peace of mind for users. The festo actuator is an essential component for reliable automation processes across a range of sectors.
RoHS-compliant materials promote environmental responsibility
Designed for operation in explosive atmospheres which ensuring user safety
Available in a wide ambient temperature range from -20 °C to +80 °C
Designed for operation in explosive atmospheres which ensuring user safety
Available in a wide ambient temperature range from -20 °C to +80 °C
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore



