Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 480mm Bore
- RS Stock No.:
- 647-400
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS30-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£526.94
(exc. VAT)
£632.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.94 |
*price indicative
- RS Stock No.:
- 647-400
- Mfr. Part No.:
- DFPD-N-480-RP-90-RS30-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 480mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 480mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precision control in various industrial applications. This robust actuator features a versatile swivel angle of 90 degrees for optimal valve operation, making it ideal for effective flow regulation. Its reliable single-acting design ensures consistent performance, while the adjustable end-position capabilities allow for tailored operation according to specific requirements. Constructed from high-quality materials, including anodized aluminium and NBR seals, this actuator offers durability and resilience in demanding environments, ensuring longevity and minimal maintenance.
Operates effectively within a wide temperature range from -20 °C to +80 °C
LABS compliance ensures suitability for sensitive applications
Compatibility with various pneumatic connections simplifies integration
LABS compliance ensures suitability for sensitive applications
Compatibility with various pneumatic connections simplifies integration
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 480mm Bore



