Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 900mm Bore
- RS Stock No.:
- 652-092
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F1012
- Brand:
- Festo
Subtotal (1 unit)*
£976.42
(exc. VAT)
£1,171.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £976.42 |
*price indicative
- RS Stock No.:
- 652-092
- Mfr. Part No.:
- DFPD-N-900-RP-90-RS60-F1012
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 900mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 900mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for reliable and efficient valve operation in various industrial applications. Featuring a robust rack and pinion design, it offers precise positioning with a swivel angle of 90 degrees, making it ideal for automated control systems. This actuator meets international standards, ensuring compatibility and ease of installation. It provides enhanced safety features, including a low demand SIL 2 integrity level, and operates smoothly under varying conditions with an adjustable end-position range. Its durable construction and compliance with prevailing standards guarantee long-lasting performance and peace of mind.
Explosion protection certification for gas and dust improves safety
Suitable for harsh environments with an explosion ambient temperature range of -20 °C to +80 °C
RoHS-compliant materials reflect commitment to environmental safety
Suitable for harsh environments with an explosion ambient temperature range of -20 °C to +80 °C
RoHS-compliant materials reflect commitment to environmental safety
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 900mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 480mm Bore



