SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 40mm Bore
- RS Stock No.:
- 426-699
- Mfr. Part No.:
- EMSQB200R
- Brand:
- SMC
Subtotal (1 unit)*
£1,118.28
(exc. VAT)
£1,341.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,118.28 |
*price indicative
- RS Stock No.:
- 426-699
- Mfr. Part No.:
- EMSQB200R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 40mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.6 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 40mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.6 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table or Rack & Pinion Type Size 20 features an added external shock absorber option for enhanced performance. It is compact and lightweight, offering improvements compared to the existing MSQ20 model.
Compact and lightweight
Used at lower speeds compared to the existing
Used at lower speeds compared to the existing
Related links
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 8mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore



