SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 12mm Bore
- RS Stock No.:
- 426-448
- Mfr. Part No.:
- MSQA7A
- Brand:
- SMC
Subtotal (1 unit)*
£258.48
(exc. VAT)
£310.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.48 |
*price indicative
- RS Stock No.:
- 426-448
- Mfr. Part No.:
- MSQA7A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 12mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 12mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.7 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to optimise fluid control in various applications. Engineered for high performance and versatility, it offers essential solutions for diverse industrial environments. The robust construction ensures longevity, making it an ideal choice for operations requiring durability and efficiency. Additionally, ergonomic features are integrated to enhance user experience, whilst maintaining high performance standards, resulting in significant productivity improvements for operators. Utilising advanced technology, it provides precise and responsive control for fluid dynamics, ensuring that even the most demanding requirements are met effortlessly.
Offers exceptional fluid flow control to enhance operational efficiency
Designed with durability in mind ensuring long term reliability in high demand environments
Equipped with user friendly features to simplify installation and operation
Repositories for enhanced precision reducing the risk of operational errors
Facilitates compatibility with various systems promoting seamless integration across different platforms
Designed with durability in mind ensuring long term reliability in high demand environments
Equipped with user friendly features to simplify installation and operation
Repositories for enhanced precision reducing the risk of operational errors
Facilitates compatibility with various systems promoting seamless integration across different platforms
Related links
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 8mm Bore
- SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator 1mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore



