SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 10mm Bore
- RS Stock No.:
- 426-463
- Mfr. Part No.:
- MSQB3AE
- Brand:
- SMC
Subtotal (1 unit)*
£242.71
(exc. VAT)
£291.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.71 |
*price indicative
- RS Stock No.:
- 426-463
- Mfr. Part No.:
- MSQB3AE
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 10mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 10mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.7 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary table is designed to enhance operational efficiency and precision in industrial applications. Engineered with cutting-edge technology, it delivers robust performance while ensuring reliability in diverse environments. The innovative design not only focuses on optimal functionality but also prioritises user convenience, making it an ideal choice for professionals seeking high standards in pneumatic solutions. With its versatility, it can seamlessly integrate into various systems, streamlining processes and reducing downtime. As industries evolve, so does the need for equipment that meets these demands, and this product stands at the forefront, promising exceptional results.
Optimised for enhanced efficiency in high-demand settings
Compact design allows for easy installation and integration
Durable materials ensure longevity and consistent performance
User-friendly interface simplifies operation and maintenance
Versatile compatibility with various pneumatic systems
Engineered to withstand challenging operational environments
Compact design allows for easy installation and integration
Durable materials ensure longevity and consistent performance
User-friendly interface simplifies operation and maintenance
Versatile compatibility with various pneumatic systems
Engineered to withstand challenging operational environments
Related links
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 8mm Bore
- SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator 1mm Bore
- SMC MSQ Series Rotary Actuator 10mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 10mm Bore
- SMC MSQ Series 7 bar Rotary Actuator 10mm Bore
- SMC CDRQ2 Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC CDRQ2 Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore



