SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 8mm Bore
- RS Stock No.:
- 426-458
- Mfr. Part No.:
- MSQB2A
- Brand:
- SMC
Subtotal (1 unit)*
£222.90
(exc. VAT)
£267.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.90 |
*price indicative
- RS Stock No.:
- 426-458
- Mfr. Part No.:
- MSQB2A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 8mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 8mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.7 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to enhance the efficiency and longevity of pneumatic systems. Featuring a compact and modular construction, it prioritises ease of integration, making it ideally suited for both new installations and upgrades. The product boasts a sophisticated filtration system that ensures clean air supply, effectively removing contaminants to protect downstream components. With user-friendly adjustments for pressure and flow, maintaining optimal performance has never been simpler. This unit adheres to the highest industry standards, assuring reliable operation in a variety of applications, from automation to industrial processes.
Compact design allows for versatile installation options in tight spaces
Advanced filtration technology ensures optimal air quality for reliable system performance
User adjustable settings facilitate quick modifications for specific operational needs
Robust materials provide durability ensuring longevity under demanding conditions
Modular setup enhances maintenance efficiency reducing downtime
Versatile compatibility with a range of pneumatic components for seamless integration
Advanced filtration technology ensures optimal air quality for reliable system performance
User adjustable settings facilitate quick modifications for specific operational needs
Robust materials provide durability ensuring longevity under demanding conditions
Modular setup enhances maintenance efficiency reducing downtime
Versatile compatibility with a range of pneumatic components for seamless integration
Related links
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator 1mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore



