SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 15mm Bore
- RS Stock No.:
- 426-300
- Mfr. Part No.:
- MSQA10R
- Brand:
- SMC
Subtotal (1 unit)*
£725.10
(exc. VAT)
£870.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £725.10 |
*price indicative
- RS Stock No.:
- 426-300
- Mfr. Part No.:
- MSQA10R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 15mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.6 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 15mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.6 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to excel in the most demanding environments. Featuring advanced technology and impeccable engineering, it promises not just performance but reliability in operation. Suitable for a range of applications, it combines efficiency with effectiveness, ensuring that users can achieve optimal results regardless of the task at hand. The products design caters to both technical and practical considerations, facilitating seamless integration into existing systems while also enhancing overall productivity. With a focus on durability, this item is crafted to withstand the rigours of industrial use, making it an essential addition to any toolkit for professionals and enthusiasts alike. Experience the difference in quality and performance with this exemplary offering.
Designed for optimum reliability under pressure
Engineered to enhance productivity with reduced downtime
Structurally robust to ensure longevity in challenging environments
User friendly interface simplifies operation and maintenance
Versatile functionality adapts to various industrial applications
Compact design enhances space saving possibilities in installations
Engineered to enhance productivity with reduced downtime
Structurally robust to ensure longevity in challenging environments
User friendly interface simplifies operation and maintenance
Versatile functionality adapts to various industrial applications
Compact design enhances space saving possibilities in installations
Related links
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 6 bar Rotary Actuator 15mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore



