SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 40mm Bore
- RS Stock No.:
- 426-451
- Mfr. Part No.:
- MSQB200A
- Brand:
- SMC
Subtotal (1 unit)*
£916.63
(exc. VAT)
£1,099.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £916.63 |
*price indicative
- RS Stock No.:
- 426-451
- Mfr. Part No.:
- MSQB200A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 40mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 40mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table engineered for optimal performance, it seamlessly integrates into various applications, offering reliability that meets industrial standards. The product boasts a user-friendly interface, making it accessible for professionals and novices alike. With a commitment to precision and durability, it promises longevity in demanding environments. This solution elevates operational capabilities, ensuring that users can rely on it to deliver consistent results, making it an essential addition to any workspace where quality and performance are paramount.
Compact size allows for easy installation in tight spaces
Durable materials ensure resilience against wear and tear
Energy efficient operation contributes to reduced running costs
User friendly controls enhance the overall experience
Versatile compatibility with various systems maximises utility
Durable materials ensure resilience against wear and tear
Energy efficient operation contributes to reduced running costs
User friendly controls enhance the overall experience
Versatile compatibility with various systems maximises utility
Related links
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 70mm Bore
- SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator 20mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore



