SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 18mm Bore
- RS Stock No.:
- 426-475
- Mfr. Part No.:
- MSQXB20A
- Brand:
- SMC
Subtotal (1 unit)*
£391.64
(exc. VAT)
£469.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £391.64 |
*price indicative
- RS Stock No.:
- 426-475
- Mfr. Part No.:
- MSQXB20A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 18mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 18mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to meet the demanding needs of modern automation systems. This advanced cylinder combines precision and performance, ensuring reliability and enhanced efficiency in various applications. With an emphasis on durability, it is constructed to withstand the rigours of industrial environments while delivering consistent operation over time. Its compact design offers versatile installation options, making it an ideal choice for limited spaces without compromising on power. Designed to provide smooth and controlled motion, this product enhances productivity in manufacturing processes and is a trusted solution for engineers and technicians alike, eager to optimise their systems.
Compact design facilitates installation in tight spaces
Robust construction ensures longevity even in harsh conditions
Smooth operational dynamics enhance overall performance
Adaptable to a wide range of applications for greater versatility
Designed with user friendly features for easy integration
Robust construction ensures longevity even in harsh conditions
Smooth operational dynamics enhance overall performance
Adaptable to a wide range of applications for greater versatility
Designed with user friendly features for easy integration
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 70mm Bore



