SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 70mm Bore
- RS Stock No.:
- 426-470
- Mfr. Part No.:
- MSQB70A
- Brand:
- SMC
Subtotal (1 unit)*
£559.26
(exc. VAT)
£671.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £559.26 |
*price indicative
- RS Stock No.:
- 426-470
- Mfr. Part No.:
- MSQB70A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 70mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 70mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to optimise performance in pneumatic systems, offering unparalleled reliability and efficiency. Engineered with advanced technology, it ensures precision control while maintaining robustness under varying operational conditions. The product integrates seamlessly with existing systems, offering a user-friendly experience that enhances productivity. Its compact design allows for easy installation and maintenance, reducing downtime and operational costs. Perfectly suited for a variety of applications, this component stands out for its durability and innovative features, making it an essential addition to any pneumatic setup.
Features a compact design for space saving installations
Offers simple integration with existing systems
Ensures high performance in demanding operational environments
Enhances productivity through reliable functionality
Built for long lasting durability reducing the need for frequent replacements
Promotes efficient energy use benefitting operational costs
Offers simple integration with existing systems
Ensures high performance in demanding operational environments
Enhances productivity through reliable functionality
Built for long lasting durability reducing the need for frequent replacements
Promotes efficient energy use benefitting operational costs
Related links
- SMC MSQ Series 10 bar Pneumatic Rotary Actuator 70mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator 20mm Bore
- SMC MSQ Series 7 bar Pneumatic Rotary Actuator 70mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore



