SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 21mm Bore
- RS Stock No.:
- 426-700
- Mfr. Part No.:
- EMSQB30A
- Brand:
- SMC
Subtotal (1 unit)*
£469.96
(exc. VAT)
£563.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.96 |
*price indicative
- RS Stock No.:
- 426-700
- Mfr. Part No.:
- EMSQB30A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 21mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 21mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table or Rack & Pinion Type Size 30 features an added external shock absorber option for enhanced performance. It is compact and lightweight, offering improvements compared to the existing MSQ20 model.
Compact and lightweight
Used at lower speeds compared to the existing
Used at lower speeds compared to the existing
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 6 bar Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 70mm Bore
- SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator 20mm Bore



