SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 21mm Bore
- RS Stock No.:
- 426-462
- Mfr. Part No.:
- MSQB30L3
- Brand:
- SMC
Subtotal (1 unit)*
£550.68
(exc. VAT)
£660.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £550.68 |
*price indicative
- RS Stock No.:
- 426-462
- Mfr. Part No.:
- MSQB30L3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 21mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 21mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table is designed to enhance your pneumatic systems. This product combines cutting-edge technology with reliable performance, offering a robust and effective means of controlling airflow in various applications. With its durable construction and adaptability, it meets the demanding requirements of both industrial and commercial environments. Engineered for reliability, it facilitates precision in process control while ensuring efficiency and longevity. It seamlessly integrates with existing systems and is tailored to improve operational productivity, making it an indispensable asset for any setup. Experience enhanced performance through advanced engineering that sets this product apart in the field of pneumatics.
Optimised for both high and low pressure environments
Designed to reduce energy consumption during operation
Robust materials ensure durability in challenging conditions
Compact design allows for integration into tight spaces
User friendly interface simplifies installation and operation
Versatile compatibility with various pneumatic systems
Enhanced airflow control increases effectiveness and efficiency
Designed to reduce energy consumption during operation
Robust materials ensure durability in challenging conditions
Compact design allows for integration into tight spaces
User friendly interface simplifies installation and operation
Versatile compatibility with various pneumatic systems
Enhanced airflow control increases effectiveness and efficiency
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 6 bar Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore



