SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 50mm Bore
- RS Stock No.:
- 426-464
- Mfr. Part No.:
- MSQB50H2
- Brand:
- SMC
Subtotal (1 unit)*
£637.92
(exc. VAT)
£765.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £637.92 |
*price indicative
- RS Stock No.:
- 426-464
- Mfr. Part No.:
- MSQB50H2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 50mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 50mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed for optimal performance, it integrates seamlessly into various applications, enhancing operational productivity. Featuring a robust construction, it guarantees durability under demanding conditions, making it a valuable asset for industries that prioritise quality and resilience. With a focus on user-friendliness, this product not only simplifies installation but also ensures ease of maintenance, reducing downtime and maximising workflow. Its sophisticated design further contributes to energy savings, making it an environmentally friendly choice for modern settings. This product empowers users to achieve superior results, promoting innovation and excellence in their respective fields.
Employs advanced technology to boost productivity
Constructed for long lasting performance in tough environments
Facilitates simple installation processes for users
Designed to minimise the need for frequent maintenance
Offers energy saving capabilities to support sustainable practices
Equipped with user friendly controls for enhanced operability
Compatible with various automation systems for versatility
Reduces operational downtime through its reliable design
Constructed for long lasting performance in tough environments
Facilitates simple installation processes for users
Designed to minimise the need for frequent maintenance
Offers energy saving capabilities to support sustainable practices
Equipped with user friendly controls for enhanced operability
Compatible with various automation systems for versatility
Reduces operational downtime through its reliable design
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore



