SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 30mm Bore
- RS Stock No.:
- 426-460
- Mfr. Part No.:
- MSQB30H2
- Brand:
- SMC
Subtotal (1 unit)*
£550.68
(exc. VAT)
£660.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £550.68 |
*price indicative
- RS Stock No.:
- 426-460
- Mfr. Part No.:
- MSQB30H2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 30mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 30mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to enhance efficiency and reliability in various applications. Featuring a compact design, this product is engineered for optimal space utilisation while delivering robust performance. With a focus on durability, the actuator can withstand rigorous operational demands, making it ideal for both industrial and commercial settings. Precision and control are at the heart of this model, ensuring that it meets the requirements of diverse environments. Its user-friendly installation process allows for quick integration into existing systems, empowering users to boost productivity without significant downtime. Perfect for applications requiring dynamic movement, it sets a new standard for pneumatic actuators, delivering sophisticated solutions to everyday challenges.
Offers high performance in limited spaces
Ensures durability under demanding conditions
Designed for easy integration into existing systems
Delivers precise control for varied applications
Constructed from high quality materials for longevity
Lightweight design aids in reducing overall system weight
Supports versatile mounting options for flexibility
Ensures durability under demanding conditions
Designed for easy integration into existing systems
Delivers precise control for varied applications
Constructed from high quality materials for longevity
Lightweight design aids in reducing overall system weight
Supports versatile mounting options for flexibility
Related links
- SMC MSQ Series 10 bar Pneumatic Rotary Actuator 30mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC CRB Series 1 MPa Double Action Pneumatic Rotary Actuator 30mm Bore
- SMC NCRB1 Series 0.23 MPa Double Action Pneumatic Rotary Actuator 30mm Bore



