SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 15mm Bore
- RS Stock No.:
- 426-450
- Mfr. Part No.:
- MSQB10L2
- Brand:
- SMC
Subtotal (1 unit)*
£466.87
(exc. VAT)
£560.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £466.87 |
*price indicative
- RS Stock No.:
- 426-450
- Mfr. Part No.:
- MSQB10L2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 15mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 15mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table engineered for precision, it caters to the needs of various industrial applications, ensuring optimal performance and reliability. Crafted with attention to detail, it brings together robust design and state-of-the-art engineering, making it a preferred choice for professionals seeking efficiency in their operations. With its compact size, it seamlessly integrates into existing systems, enhancing productivity without taking up valuable space. This device is built to withstand demanding environments, ensuring longevity and consistent operation. Whether its for automation processes or intricate machinery, this product stands as a testament to quality and expertise in pneumatic solutions.
Compact design allows for easy installation in tight spaces
High performance capabilities enhance operational efficiency
Robust construction ensures durability in rigorous conditions
Versatile application range caters to various industrial needs
Advanced engineering provides reliable and accurate performance
Efficient operation minimises energy consumption and costs
User friendly interface simplifies integration and use
High performance capabilities enhance operational efficiency
Robust construction ensures durability in rigorous conditions
Versatile application range caters to various industrial needs
Advanced engineering provides reliable and accurate performance
Efficient operation minimises energy consumption and costs
User friendly interface simplifies integration and use
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore



