SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 25mm Bore
- RS Stock No.:
- 426-467
- Mfr. Part No.:
- MSQB50L2
- Brand:
- SMC
Subtotal (1 unit)*
£637.92
(exc. VAT)
£765.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £637.92 |
*price indicative
- RS Stock No.:
- 426-467
- Mfr. Part No.:
- MSQB50L2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 25mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 25mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to optimise your pneumatic systems. With a solid foundation in SMC Pneumatics commitment to quality and efficiency, this model provides unmatched performance across various applications. It features a compact and streamlined design that not only enhances functionality but also saves space in your setup. The robust construction ensures longevity, making it a reliable choice for both new installations and upgrades. Experience precision in control and reliability in performance, designed to meet the needs of demanding industrial environments. By integrating cutting-edge technology, this product exemplifies the blend of innovation and practicality, making it an essential component in enhancing productivity and streamlining operations.
Equipped with high responsiveness to ensure minimal lag time during operation
Designed to resist wear and tear thus prolonging service life
Compact size facilitates easy installation in tight spaces
Offers energy efficient operations contributing to reduced operational costs
Features a dual pressure function to accommodate varied application requirements
Constructed with durable materials to withstand harsh industrial conditions
User friendly interface enables straightforward operation and maintenance
Compatible with various accessories for enhanced versatility
Designed to resist wear and tear thus prolonging service life
Compact size facilitates easy installation in tight spaces
Offers energy efficient operations contributing to reduced operational costs
Features a dual pressure function to accommodate varied application requirements
Constructed with durable materials to withstand harsh industrial conditions
User friendly interface enables straightforward operation and maintenance
Compatible with various accessories for enhanced versatility
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore



