SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 30mm Bore
- RS Stock No.:
- 426-640
- Mfr. Part No.:
- CDRQ2BS30TF-180
- Brand:
- SMC
Subtotal (1 unit)*
£288.86
(exc. VAT)
£346.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.86 |
*price indicative
- RS Stock No.:
- 426-640
- Mfr. Part No.:
- CDRQ2BS30TF-180
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 30mm | |
| Manufacturer Series | CDRQ2 | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 30mm | ||
Manufacturer Series CDRQ2 | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Compact rotary actuator of the rack and pinion type, designed for precise motion control in pneumatic systems. Its low-profile design and advanced features make it suitable for a variety of industrial applications.
Compact and low profile
Durable construction
Durable construction
Related links
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CDRQ2 Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC CDRQ2 Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC CRB Series 1 MPa Double Action Pneumatic Rotary Actuator 30mm Bore
- SMC CRA1 Series 1 MPa Pneumatic Rotary Actuator 50mm Bore



