SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 426-638
- Mfr. Part No.:
- CDRQ2BS20TF-90C
- Brand:
- SMC
Subtotal (1 unit)*
£264.01
(exc. VAT)
£316.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.01 |
*price indicative
- RS Stock No.:
- 426-638
- Mfr. Part No.:
- CDRQ2BS20TF-90C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 20mm | |
| Manufacturer Series | CDRQ2 | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 20mm | ||
Manufacturer Series CDRQ2 | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Compact rotary actuator of the rack and pinion type, designed for precise motion control in pneumatic systems. Its low-profile design and advanced features make it suitable for a variety of industrial applications.
Compact and low profile
Durable construction
Durable construction
Related links
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC CDRQ2 Series 1 MPa Pneumatic Rotary Actuator 30mm Bore
- SMC CDRQ2 Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC CDRQ2 Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC MSUB Series 1 MPa Pneumatic Rotary Actuator 20mm Bore



