SMC MSUB Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 426-412
- Mfr. Part No.:
- MDSUB20-90D
- Brand:
- SMC
Subtotal (1 unit)*
£462.46
(exc. VAT)
£554.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £462.46 |
*price indicative
- RS Stock No.:
- 426-412
- Mfr. Part No.:
- MDSUB20-90D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 20mm | |
| Manufacturer Series | MSUB | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 20mm | ||
Manufacturer Series MSUB | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator with an integrated table, designed for precise motion control in pneumatic systems. Its compact and versatile design makes it suitable for a wide range of industrial applications.
Compact design
High accuracy
Flexible port options
High accuracy
Flexible port options
Related links
- SMC MSUB Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator 7mm Bore
- SMC MSUB Series 7 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- SMC MSUB Series 1.5 bar Rotary Actuator, 180° Rotary Angle
- SMC CRB1 Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator 50mm Bore
- SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator 1mm Bore
- SMC 1 MPa Pneumatic Rotary Actuator 20mm Bore



