SMC MSUB Series 1.5 bar Rotary Actuator, 180° Rotary Angle

Subtotal (1 unit)*

£469.32

(exc. VAT)

£563.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£469.32

*price indicative

RS Stock No.:
655-617
Mfr. Part No.:
MSUB7-90D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Rotary Angle

180°

Manufacturer Series

MSUB

Maximum Operating Pressure

1.5 bar

COO (Country of Origin):
JP
The SMC Double‑vane rotary table integrally built with a compact vane‑type rotary actuator, providing precise 90° rotation in a lightweight package. Designed specifically for end‑of‑arm tooling, it incorporates internal load bearings and visible side rotation indicators to aid in accurate positioning. With auto‑switch compatibility and selectable porting, it offers versatile installation and reliable torque performance.

With signal generator unit
Double swing door drive
Durable construction

Related links