SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator, 180° Rotary Angle, 1mm Bore
- RS Stock No.:
- 426-408
- Mfr. Part No.:
- MDSUB1-180S
- Brand:
- SMC
Subtotal (1 unit)*
£318.32
(exc. VAT)
£381.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £318.32 |
*price indicative
- RS Stock No.:
- 426-408
- Mfr. Part No.:
- MDSUB1-180S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Bore | 1mm | |
| Manufacturer Series | MSUB | |
| Maximum Operating Pressure | 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Bore 1mm | ||
Manufacturer Series MSUB | ||
Maximum Operating Pressure 0.7 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator with an integrated table, designed for precise motion control in pneumatic systems. Its compact and versatile design makes it suitable for a wide range of industrial applications.
Compact design
High accuracy
Flexible port options
High accuracy
Flexible port options
Related links
- SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator 1mm Bore
- SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator 7mm Bore
- SMC MSUB Series Pneumatic Rotary Actuator 7mm Bore
- SMC MSUB Series Pneumatic Rotary Actuator 20mm Bore
- SMC MSUB Series Pneumatic Rotary Actuator 3mm Bore
- SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator 7mm Bore
- SMC MDSUB Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 180° Rotary Angle
- SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator 1mm Bore



