SMC MDSUA Series 1.5 bar Rotary Actuator, 180° Rotary Angle
- RS Stock No.:
- 655-610
- Mfr. Part No.:
- MDSUA7-180S
- Brand:
- SMC
Subtotal (1 unit)*
£406.72
(exc. VAT)
£488.06
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £406.72 |
*price indicative
- RS Stock No.:
- 655-610
- Mfr. Part No.:
- MDSUA7-180S
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 180° | |
| Manufacturer Series | MDSUA | |
| Maximum Operating Pressure | 1.5 bar | |
Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 180° | ||
Manufacturer Series MDSUA | ||
Maximum Operating Pressure 1.5 bar | ||
- COO (Country of Origin):
- JP
The SMC High‑precision vane‑type rotary actuator with a compact table, offering reliable 180° rotation in a lightweight format ideal for robot hands and compact manipulators. It delivers exceptional table rigidity and repeatability, with deflection accuracy for precise positioning under load. Designed with built‑in load bearings and auto‑switch capability, the actuator ensures smooth torque performance alongside flexible sensing integration.
Single rotary vane
With signal transmitter unit
Precision design
With signal transmitter unit
Precision design
Related links
- SMC MSUB Series 1.5 bar Rotary Actuator, 180° Rotary Angle
- SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator 50mm Bore
- SMC CDRB1 Series 9.9 bar Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- SMC MDSUB Series 0.7 MPa Single Action Pneumatic Rotary Actuator, 180° Rotary Angle
- SMC MSUB Series Pneumatic Rotary Actuator 7mm Bore
- SMC MSUB Series 0.7 MPa Pneumatic Rotary Actuator 1mm Bore
- SMC MSUB Series Pneumatic Rotary Actuator 3mm Bore
