SMC CRB1 Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
- RS Stock No.:
- 426-748
- Mfr. Part No.:
- CRB1BW80-90D
- Brand:
- SMC
Subtotal (1 unit)*
£329.65
(exc. VAT)
£395.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.65 |
*price indicative
- RS Stock No.:
- 426-748
- Mfr. Part No.:
- CRB1BW80-90D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 80mm | |
| Manufacturer Series | CRB1 | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 80mm | ||
Manufacturer Series CRB1 | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary actuator of the vane type, designed for precise motion control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Direct mounting
Flexible port options
Low pressure operation
Flexible port options
Low pressure operation
Related links
- SMC CRB1 Series 1 MPa Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator 50mm Bore
- SMC CRB1 Series 1 MPa Double Action Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1BW Series 10 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series Pneumatic Rotary Actuator 80mm Bore
- SMC CRB1 Series 1 MPa Pneumatic Rotary Actuator 63mm Bore
- SMC CRB1 Series 5 bar Double Action Pneumatic Rotary Actuator 80mm Bore



