SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 426-454
- Mfr. Part No.:
- MSQB20H3
- Brand:
- SMC
Subtotal (1 unit)*
£511.37
(exc. VAT)
£613.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £511.37 |
*price indicative
- RS Stock No.:
- 426-454
- Mfr. Part No.:
- MSQB20H3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 20mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 20mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table is designed for versatility, providing optimal performance in tight spaces with its lightweight construction. The product seamlessly integrates into various applications, allowing for precise control and efficient operation. With its durable materials and advanced engineering, it ensures reliability even in demanding environments. This cylinder not only enhances productivity but also contributes to reduced maintenance efforts, making it a top choice for industry professionals seeking an efficient solution. Its innovative design promotes enhanced functionality, making it suitable for a diverse range of tasks across multiple sectors.
Optimised for space saving installations
Lightweight design promotes easy handling
Durable construction ensures long lasting performance
Efficient operation reduces energy consumption
Seamless integration into existing systems
Advanced engineering improves overall reliability
Ideal for a variety of industrial applications
Promotes reduced maintenance efforts
Enhances productivity in operational environments
Supports precise control for enhanced functionality
Lightweight design promotes easy handling
Durable construction ensures long lasting performance
Efficient operation reduces energy consumption
Seamless integration into existing systems
Advanced engineering improves overall reliability
Ideal for a variety of industrial applications
Promotes reduced maintenance efforts
Enhances productivity in operational environments
Supports precise control for enhanced functionality
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator 20mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 15mm Bore



