SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 90° Rotary Angle, 18mm Bore
- RS Stock No.:
- 426-457
- Mfr. Part No.:
- MSQB20L3
- Brand:
- SMC
Subtotal (1 unit)*
£511.37
(exc. VAT)
£613.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £511.37 |
*price indicative
- RS Stock No.:
- 426-457
- Mfr. Part No.:
- MSQB20L3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 90° | |
| Bore | 18mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 90° | ||
Bore 18mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to enhance efficiency in various industrial applications. With a focus on reliability and performance, this product ensures optimal operation while guaranteeing user safety and satisfaction. Manufactured with precision, it integrates seamlessly into existing setups, offering versatile compatibility and a robust solution for demanding environments. The design reflects a commitment to quality, making it an ideal choice for both professionals and hobbyists who seek dependable results in their projects. Experience the advanced engineering that sets this product apart, as it drives productivity and effectiveness in any setting, whether in automation, machinery, or fluid control systems.
Constructed with high grade materials for enhanced durability
Offers a compact design that saves space without compromising performance
Supports various applications thanks to its versatile compatibility
Built to withstand the rigours of industrial environments
Promotes energy efficiency leading to cost savings in operations
Offers a compact design that saves space without compromising performance
Supports various applications thanks to its versatile compatibility
Built to withstand the rigours of industrial environments
Promotes energy efficiency leading to cost savings in operations
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 20mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 50mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore



