SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 21mm Bore
- RS Stock No.:
- 426-447
- Mfr. Part No.:
- MSQA30A
- Brand:
- SMC
Subtotal (1 unit)*
£726.81
(exc. VAT)
£872.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £726.81 |
*price indicative
- RS Stock No.:
- 426-447
- Mfr. Part No.:
- MSQA30A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 21mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 21mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to meet the rigorous demands of various industrial applications, it boasts a robust construction that guarantees durability and reliability. The actuator's lightweight body allows for seamless installation while maintaining exceptional performance standards. Its innovative design ensures optimal speed and power, making it an ideal choice for robotic automation and material handling tasks. Engineered with versatility in mind, this actuator can operate effectively across a wide range of conditions, ensuring that it adapts perfectly to your specific operational requirements. Reliability is further enhanced through comprehensive safety features, firmly securing your processes against potential harness failures.
Designed to operate efficiently in demanding environments
Lightweight construction for easy installation and integration
Ensures optimal speed for enhanced operational performance
Versatile functionality suits various applications across industries
Includes comprehensive safety features for operational reliability
Advanced engineering maximises power while minimising energy consumption
Streamlined design contributes to reduced maintenance efforts
Exemplifies superior build quality for long lasting performance
Lightweight construction for easy installation and integration
Ensures optimal speed for enhanced operational performance
Versatile functionality suits various applications across industries
Includes comprehensive safety features for operational reliability
Advanced engineering maximises power while minimising energy consumption
Streamlined design contributes to reduced maintenance efforts
Exemplifies superior build quality for long lasting performance
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 6 bar Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 70mm Bore
- SMC MSQ Series 1 MPa Single Action Pneumatic Rotary Actuator 20mm Bore



