SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 40mm Bore
- RS Stock No.:
- 426-453
- Mfr. Part No.:
- MSQB200R
- Brand:
- SMC
Subtotal (1 unit)*
£1,115.04
(exc. VAT)
£1,338.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,115.04 |
*price indicative
- RS Stock No.:
- 426-453
- Mfr. Part No.:
- MSQB200R
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 40mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.6 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 40mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.6 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed for those seeking precision and reliability in their pneumatic applications. This advanced product seamlessly integrates into various systems, ensuring optimal performance in numerous industrial settings. With its robust construction and thoughtful engineering, it promises to meet and exceed the demands of modern automation environments, catering to both experienced professionals and newcomers alike. Its versatility allows for straightforward installation and adaptability, making it a superior choice in the competitive landscape of pneumatic components. Efficiency and effectiveness are at the forefront of its design, primed to enhance productivity while reducing operational costs.
Compact design facilitates easy integration into confined spaces
High durability ensures prolonged life even in demanding conditions
Versatile functionality supports a wide range of applications
User friendly installation significantly reduces downtime
Customisable options allow for tailored solutions to meet specific needs
High durability ensures prolonged life even in demanding conditions
Versatile functionality supports a wide range of applications
User friendly installation significantly reduces downtime
Customisable options allow for tailored solutions to meet specific needs
Related links
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 25mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 70mm Bore



