SMC MSQ Series 1 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 18mm Bore
- RS Stock No.:
- 426-302
- Mfr. Part No.:
- MSQA20A
- Brand:
- SMC
Subtotal (1 unit)*
£687.52
(exc. VAT)
£825.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £687.52 |
*price indicative
- RS Stock No.:
- 426-302
- Mfr. Part No.:
- MSQA20A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 18mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 18mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to enhance the efficiency of various automation processes. Perfect for applications requiring precision and responsiveness, it integrates seamlessly into existing systems. Engineered with robust materials, it exhibits unparalleled durability and steadfast performance under continuous operation. Its innovative design ensures optimal flow control, making it a favoured choice for engineers and technicians seeking reliability in demanding environments. With user-friendly features and a lightweight structure, this product not only simplifies installation but also ensures long-term operational excellence.
Boasts a lightweight construction for easy handling and installation
Offers precise control for effective management of pneumatic systems
Maximises efficiency with minimal energy consumption
Features a durable build that withstands harsh working conditions
Allows for flexible integration into various automation setups
Provides consistent performance enhancing overall system reliability
Designed to comply with industry standards for safety and quality
Equipped with advanced technology to optimise operational parameters
Offers precise control for effective management of pneumatic systems
Maximises efficiency with minimal energy consumption
Features a durable build that withstands harsh working conditions
Allows for flexible integration into various automation setups
Provides consistent performance enhancing overall system reliability
Designed to comply with industry standards for safety and quality
Equipped with advanced technology to optimise operational parameters
Related links
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 18mm Bore
- SMC MSQ Series Pneumatic Rotary Actuator 18mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 21mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 70mm Bore



