SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator, 190° Rotary Angle, 12mm Bore
- RS Stock No.:
- 426-473
- Mfr. Part No.:
- MSQB7AE
- Brand:
- SMC
Subtotal (1 unit)*
£258.48
(exc. VAT)
£310.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.48 |
*price indicative
- RS Stock No.:
- 426-473
- Mfr. Part No.:
- MSQB7AE
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Rotary Angle | 190° | |
| Bore | 12mm | |
| Manufacturer Series | MSQ | |
| Maximum Operating Pressure | 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Rotary Angle 190° | ||
Bore 12mm | ||
Manufacturer Series MSQ | ||
Maximum Operating Pressure 0.7 MPa | ||
- COO (Country of Origin):
- JP
The SMC Rotary Table designed to seamlessly integrate into a variety of pneumatic applications, allowing for enhanced efficiency and performance. With its innovative design, this unit offers optimal air flow and minimal pressure drop, ensuring that your systems run smoothly. Tailored for robustness and reliability, it is built to withstand demanding conditions while delivering exceptional output. The ease of installation and maintenance further complements its operational effectiveness, making it a preferred choice for professionals seeking dependable performance in mechanical tasks. Equipped with the latest technology, this product stands out in delivering precision control and adaptability for different setups, facilitating smooth transitions and overall productivity. Its compact build allows for versatile placement in tight spaces, providing users with maximum flexibility to configure their systems as required.
Expertly crafted for superior air flow management
Robust construction ensures long lasting durability in demanding environments
Compact size enhances installation versatility in tight spaces
Advanced technology for improved performance and precise control
Designed for easy maintenance ensuring minimal downtime
Optimised for a significant reduction in pressure drop
Versatile compatibility with a variety of pneumatic systems
Facilitates seamless integration for enhanced operational efficiency
Robust construction ensures long lasting durability in demanding environments
Compact size enhances installation versatility in tight spaces
Advanced technology for improved performance and precise control
Designed for easy maintenance ensuring minimal downtime
Optimised for a significant reduction in pressure drop
Versatile compatibility with a variety of pneumatic systems
Facilitates seamless integration for enhanced operational efficiency
Related links
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 12mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 10mm Bore
- SMC MSQ Series 0.7 MPa Pneumatic Rotary Actuator 8mm Bore
- SMC MSQ Series 0.7 MPa Single Action Pneumatic Rotary Actuator 1mm Bore
- SMC - 190° Rotary Angle, 32mm Bore
- SMC MSQ Series 1 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 40mm Bore
- SMC MSQ Series 0.6 MPa Pneumatic Rotary Actuator 15mm Bore



