Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle

Subtotal (1 unit)*

£2,529.68

(exc. VAT)

£3,035.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,529.68

*price indicative

RS Stock No.:
350-983
Mfr. Part No.:
DFPD-2300-RP-90-RS60-F1216
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo Semi Rotary Drive stands as an epitome of precision and reliability in valve actuation. Engineered with a rack and pinion design, this actuator guarantees efficient operation in various demanding environments. Its single-acting mechanism ensures optimal performance while maintaining compliance with international standards for safety and explosion protection. The actuator's robust construction, featuring anodised aluminium and durable materials, allows it to withstand challenging conditions, from extreme temperatures to rigorous working pressures. This product seamlessly integrates into existing systems, offering versatility in mounting and operation for enhanced productivity.

Delivers a maximum torque of 1523 Nm at nominal pressures
Constructed from RoHS compliant materials for environmental safety
Allows for optional mounting positions to suit diverse installation requirements
Features a safety function that activates when air supply is interrupted
Supplied with explosion protection certification suitable for mining and hazardous locations
Offers high reliability with a mean time to dangerous failure of 1126 years

Related links