Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 651-863
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F04
- Brand:
- Festo
Subtotal (1 unit)*
£103.88
(exc. VAT)
£124.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.88 |
*price indicative
- RS Stock No.:
- 651-863
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS60-F04
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is engineered for precision and reliability in valve operations. Enhancing efficiency, this device operates with a single-acting mechanism using a rack and pinion design, allowing for a swivelling angle of 90 degrees. Its robust construction meets the demands of various environments, as it conforms to ISO 5211 standards for fitting connections. The actuator features an optional mounting position, ensuring adaptability for diverse applications. With a safety function that activates upon air supply failure, it guarantees secure switching to a defined safety position. Designed for compressed air applications, this actuator combines innovation with compliance to strict safety standards, making it an essential component for any industrial setup.
Classified for explosion protection in multiple zones enhancing safety
Storage temperature range allows operation in diverse environments
Materials used are RoHS-compliant which ensuring environmental safety
Visually appealing design constructed from anodized aluminium enhances durability
Storage temperature range allows operation in diverse environments
Materials used are RoHS-compliant which ensuring environmental safety
Visually appealing design constructed from anodized aluminium enhances durability
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Acting with Return Spring Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore



