Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 647-398
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F04
- Brand:
- Festo
Subtotal (1 unit)*
£129.48
(exc. VAT)
£155.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.48 |
*price indicative
- RS Stock No.:
- 647-398
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS60-F04
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 40mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is designed for reliable operation in various industrial environments, leveraging its robust construction to deliver consistent performance. With a swivel angle of 90 degrees, this actuator features a single-acting operation mode that makes it ideal for precise valve control, ensuring efficient flow management. Its safety features include automatic switching to a predefined safety position when compressed air is cut off, offering peace of mind in critical applications. Engineered for versatility, it can be mounted in any position and conforms to international standards, making it suitable for a wide range of installations and applications.
Ambient temperature range from -20 °C to +80 °C for reliable performance in extreme conditions
Lubricated operation capability ensures smooth functioning and extends service life
Compact weight of 2180 g facilitates easy installation and reduced load on fixtures
High torque output for effective valve manipulation at both 0° and 90° angles
Lubricated operation capability ensures smooth functioning and extends service life
Compact weight of 2180 g facilitates easy installation and reduced load on fixtures
High torque output for effective valve manipulation at both 0° and 90° angles
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Acting with Return Spring Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore



