Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 652-119
- Mfr. Part No.:
- DFPD-N-20-RP-90-RD-F04
- Brand:
- Festo
Subtotal (1 unit)*
£84.76
(exc. VAT)
£101.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.76 |
*price indicative
- RS Stock No.:
- 652-119
- Mfr. Part No.:
- DFPD-N-20-RP-90-RD-F04
- Brand:
- Festo
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
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Double | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Double | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IN
The Festo quarter turn actuator is an advanced device engineered to ensure precise control and reliable operation in challenging environments. It features a double-acting design, allowing for efficient valve actuation with a swivel angle of 90 degrees. This actuator is built for versatility with an optional mounting position and is compatible with ISO 5211 standards for fitting connections. Its robust construction incorporates materials that confer durability and compliance with RoHS standards, making it a sound choice for demanding applications. Designed with a focus on safety, it meets the stringent requirements of SIL 2 for Low Demand mode and offers scaling capabilities for high demand modes up to SIL 1, ensuring dependable performance in critical tasks.
Constructed from anodized aluminium and high-alloy stainless steel for enhanced durability
Air consumption per cycle is just 1.8 litters optimizing efficiency
Functional in temperatures varying from -20 °C to +80 °C catering to diverse environmental conditions
Pneumatic connection is standardized at 1/8 NPT for easy integration
Air consumption per cycle is just 1.8 litters optimizing efficiency
Functional in temperatures varying from -20 °C to +80 °C catering to diverse environmental conditions
Pneumatic connection is standardized at 1/8 NPT for easy integration
Related links
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 10mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore