Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

Subtotal (1 unit)*

£69.05

(exc. VAT)

£82.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.05

*price indicative

RS Stock No.:
650-500
Mfr. Part No.:
DFPD-N-10-RP-90-RD-F04
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is designed for reliable and precise valve operation across various industrial applications. This double-acting actuator employs a robust rack and pinion design, enabling efficient control with a swivel angle of 90 degrees. It accommodates an end-position adjustment range of ±5 degrees, ensuring flexibility in installation. The actuator is compatible with standard ISO 5211 for fitting connections, while its certified safety functions comply with ISO 13849 and IEC 61508, making it suitable for safety-related applications. With an impressive burst pressure of 24 bar and operational versatility across various pressure conditions, this actuator is ideal for environments requiring stringent performance and safety standards.

Burst pressure capability of 24 bar supports demanding operational conditions
Operating pressure ranges from 0.2 MPa to 0.8 MPa for varied industrial needs
Certified for explosive environments with ATEX and UKEX compliance enhancing operational safety
Constructed with durable materials like high-alloy stainless steel and anodized aluminium for longevity

Related links