Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 10mm Bore

Subtotal (1 unit)*

£84.11

(exc. VAT)

£100.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.11

*price indicative

RS Stock No.:
651-854
Mfr. Part No.:
DFPD-N-10-RP-90-RD-F04-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

10mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is a high-performance device designed for reliable and efficient valve operation. Ideal for various applications, this actuator boasts a double-acting design that enables smooth rotation up to 90 degrees, accommodating diverse mounting positions. Featuring a robust rack and pinion construction, it ensures consistent performance under varying operating pressures, ranging from 0.2 MPa to 0.8 MPa. The actuator is certified for safety functions, including SIL compliance, making it a trusted choice for safety-critical settings. With a focus on durability and adaptability, it is suitable for both gaseous and dust environments, underlining its versatility and commitment to industrial standards.

Maritime classification and CE marks ensure regulatory compliance
RoHS-compliant materials reflect a commitment to environmental responsibility
Lightweight construction at 965 g facilitates ease of installation and use
Air consumption efficiency at 0.6 MPa per cycle maximizes operational economy

Related links