Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore

Subtotal (1 unit)*

£103.93

(exc. VAT)

£124.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.93

*price indicative

RS Stock No.:
651-861
Mfr. Part No.:
DFPD-N-20-RP-90-RD-F04-R3-EP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

20mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is engineered for precision and reliability in robust applications. With a rack and pinion design, this double-acting actuator delivers exceptional performance through a swivel angle of 90 degrees. Its durable construction features materials like die-cast aluminium and high-alloy stainless steel, ensuring it withstands varied conditions, including harsh environments. The actuator is compliant with ISO standards for fitting connections, making it versatile for numerous mounting positions. Additionally, it boasts safety certifications for low and high demand modes, ensuring peace of mind in critical applications involving explosion protection.

Versatile mounting position options cater to diverse installation requirements
Product weight of 1275 g contributes to ease of handling and installation
Compatible with ISO 8573-1:2010 standards for operating medium which ensuring a reliable performance
Lubricated operation option for enhanced longevity and maintenance ease

Related links