Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 2300mm Bore
- RS Stock No.:
- 651-865
- Mfr. Part No.:
- DFPD-N-2300-RP-90-RS60-F1216
- Brand:
- Festo
Subtotal (1 unit)*
£2,047.33
(exc. VAT)
£2,456.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,047.33 |
*price indicative
- RS Stock No.:
- 651-865
- Mfr. Part No.:
- DFPD-N-2300-RP-90-RS60-F1216
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 2300mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 2300mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision in controlling valve operations within a variety of industrial applications. Designed with a robust rack and pinion mechanism, it efficiently delivers a swivel angle of 90 degrees, ensuring quick and reliable valve closure to the right. This actuator stands out for its safety features, including a spring return capability that defaults to a defined safety position when the compressed air supply is interrupted. With compatibility for mounting as per the ISO 5211 standard, this actuator is adaptable to various valves, making it a versatile choice for modern automation needs.
Compact design suitable for various mounting positions maximizes installation flexibility
RoHS-compliant materials align with environmental standards and sustainability efforts
Wide ambient temperature range accommodates diverse operational conditions from -20 °C to +80 °C
Air consumption per cycle is optimized for efficiency and reduced operational costs
RoHS-compliant materials align with environmental standards and sustainability efforts
Wide ambient temperature range accommodates diverse operational conditions from -20 °C to +80 °C
Air consumption per cycle is optimized for efficiency and reduced operational costs
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 2300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 1200mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore



