Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore
- RS Stock No.:
- 651-868
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS60-F0710
- Brand:
- Festo
Subtotal (1 unit)*
£302.07
(exc. VAT)
£362.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.07 |
*price indicative
- RS Stock No.:
- 651-868
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS60-F0710
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 240mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 240mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precise control in various industrial applications. Combining robust functionality with versatile mounting options, this actuator features a dual mode of operation, supporting both single-acting designs and flexible positioning according to ISO 5211 standards. Designed for reliability, it ensures safety through certified protocols and a robust construction that can withstand extreme pressures, making it an ideal choice for demanding environments. The actuator operates smoothly with a maximum torque of 171.6 Nm at nominal pressure, amplifying operational efficiency while ensuring compatibility with a range of valves. Built to meet stringent safety standards, this actuator is your go-to solution for reliable automation in explosive environments.
Lab-tested for environmental resilience with ambient temperatures from -20 °C to +80 °C
Lightweight construction at 10036 g for easier handling and installation
Lubricated operation offers enhanced efficiency and longevity
Robust materials ensure durability including anodized aluminium and high-alloy stainless steel
Lightweight construction at 10036 g for easier handling and installation
Lubricated operation offers enhanced efficiency and longevity
Robust materials ensure durability including anodized aluminium and high-alloy stainless steel
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 240mm Bore
- Festo DFPD-240-RP-90-RS60-F0710 Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore



